Part Details for KSC441G DCT 70SH LFS by C&K
Overview of KSC441G DCT 70SH LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC441G DCT 70SH LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0899
|
Newark | Tactile Switch, Spdt, 0.05A, 32Vdc, Smd Rohs Compliant: Yes |C&k Components KSC441G DCT 70SH LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$0.9270 / $1.3000 | Buy Now |
DISTI #
CKN12187CT-ND
|
DigiKey | SWITCH TACTILE SPDT 0.05A 32V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32012 In Stock |
|
$0.6338 / $1.3200 | Buy Now |
DISTI #
611-SC441GDCT70SHLFS
|
Mouser Electronics | Tactile Switches Sealed Tact Switch for SMT RoHS: Compliant | 12312 |
|
$0.6200 / $1.1500 | Buy Now |