Part Details for KSC443G70SHLFG by C&K
Overview of KSC443G70SHLFG by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KSC443G70SHLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9176
|
Newark | Tactile Switches .2A 32Vdc 5.2Mm Gullwing Ip67 Rohs Compliant: Yes |C&k Components KSC443G70SHLFG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 61738 |
|
$0.8780 | Buy Now |
DISTI #
108-KSC443G70SHLFGCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10045 In Stock |
|
$0.7662 / $1.6100 | Buy Now |
DISTI #
611-KSC443G70SHLFG
|
Mouser Electronics | Tactile Switches .2A 32VDC 5.2mm Gullwing, IP67 RoHS: Compliant | 87 |
|
$0.7660 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 1 | 0 |
|
$0.8140 | Buy Now |
DISTI #
KSC443G70SHLFG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.01A/32VDC, SMT, none, 4N, 5.2mm Min Qty: 1 | 1062 |
|
$0.5590 / $0.9620 | Buy Now |
DISTI #
C&K Components KSC443G70SHLFG
|
PEI Genesis | Special Switch, SPST | 73838 |
|
Buy Now | |
DISTI #
000000000001706090
|
Sager | Tactile Switches .2A 32VDC 5.2mm Gullwing, IP67 Min Qty: 3000 | 0 |
|
$0.8173 | Buy Now |
Part Details for KSC443G70SHLFG
KSC443G70SHLFG CAD Models
KSC443G70SHLFG Part Data Attributes
|
KSC443G70SHLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC443G70SHLFG
C&K
Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | ||
Actuator Length | 0.091 inch | |
Actuator Type | PUSHBUTTON | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
End Contact Plating | GOLD | |
Insulation Resistance | 10000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Termination Type | SOLDER |
Alternate Parts for KSC443G70SHLFG
This table gives cross-reference parts and alternative options found for KSC443G70SHLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC443G70SHLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC463GST1LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC443G70SHLFG vs KSC463GST1LFG |
KSC443JST2LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC443G70SHLFG vs KSC443JST2LFG |
KSC413G70SHLFG | Tactile Switch | C&K | KSC443G70SHLFG vs KSC413G70SHLFG |
KSC443GST2LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC443G70SHLFG vs KSC443GST2LFG |
KSC413J70SHLFG | Tactile Switch | C&K | KSC443G70SHLFG vs KSC413J70SHLFG |
KSC463JST1LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC443G70SHLFG vs KSC463JST1LFG |
KSC443GST1LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC443G70SHLFG vs KSC443GST1LFG |
KSC443JST1LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC443G70SHLFG vs KSC443JST1LFG |