Part Details for KSC461GST1LFS by C&K
Overview of KSC461GST1LFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KSC461GST1LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSC461GST1LFS-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 10000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3117 | Buy Now |
DISTI #
611-KSC461GST1LFS
|
Mouser Electronics | Tactile Switches Tact RoHS: Compliant | 0 |
|
$0.3110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.4140 | Buy Now |
DISTI #
000000000003164883
|
Sager | Tactile Switches Tact Min Qty: 1000 | 0 |
|
$0.3700 | Buy Now |
Part Details for KSC461GST1LFS
KSC461GST1LFS CAD Models
KSC461GST1LFS Part Data Attributes:
|
KSC461GST1LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC461GST1LFS
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.091 inch | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | SILVER/NICKEL | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KSC461GST1LFS
This table gives cross-reference parts and alternative options found for KSC461GST1LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC461GST1LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC421JRTLFS | Tactile Switch | C&K | KSC461GST1LFS vs KSC421JRTLFS |
KSC421JCLTLFS | Tactile Switch | C&K | KSC461GST1LFS vs KSC421JCLTLFS |
KSC421V270SHLFS | PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,PC TAIL TERMINAL | C&K | KSC461GST1LFS vs KSC421V270SHLFS |
KSC441GST2LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC461GST1LFS vs KSC441GST2LFS |
KSC441JCLTLFS | Tactile Switch | C&K | KSC461GST1LFS vs KSC441JCLTLFS |