Part Details for KSC4D1J50SHLFS by Littelfuse Inc
Overview of KSC4D1J50SHLFS by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC4D1J50SHLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.2mm High - Lead Free - IP67 RoHS: Compliant |
18314 Partner Stock |
|
$0.3186 / $0.3600 | Buy Now |
DISTI #
C1S146000388246
|
Chip1Stop | Tactile Switch | 3 |
|
$0.4076 | Buy Now |
|
Master Electronics | SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.2mm High - Lead Free - IP67 RoHS: Compliant |
18314 Partner Stock |
|
$0.3186 / $0.3600 | Buy Now |