Part Details for KSCSLT221JLFS by Littelfuse Inc
Overview of KSCSLT221JLFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSCSLT221JLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMT Tactile Switch - 2.4N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.0mm High - Lead Free - IP67 RoHS: Compliant |
2000 Partner Stock |
|
$0.3350 / $0.5730 | Buy Now |
|
Master Electronics | SMT Tactile Switch - 2.4N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.0mm High - Lead Free - IP67 RoHS: Compliant |
2000 Partner Stock |
|
$0.3350 / $0.5730 | Buy Now |