Part Details for KSCSLT241GLFS by C&K
Overview of KSCSLT241GLFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSCSLT241GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | KSC-SLT Series 5.0 mm 3.5 N G leads IP40 Long Travel Low Sound Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3300 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1000 | 0 |
|
$0.3670 | Buy Now |
DISTI #
000000000006041165
|
Sager | Tactile Switches Min Qty: 1000 | 0 |
|
$0.3900 | Buy Now |