Part Details for KSD205DC24V by Hasco Relays and Electronics International Corp
Overview of KSD205DC24V by Hasco Relays and Electronics International Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSD205DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, MOMENTARY, 0.025A (COIL), 24VDC (COIL), 600MW (COIL), 6A (CONTACT), 125VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTP | 7 |
|
$2.9200 / $4.3800 | Buy Now |
Part Details for KSD205DC24V
KSD205DC24V CAD Models
KSD205DC24V Part Data Attributes:
|
KSD205DC24V
Hasco Relays and Electronics International Corp
Buy Now
Datasheet
|
Compare Parts:
KSD205DC24V
Hasco Relays and Electronics International Corp
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.025A (Coil), 24VDC (Coil), 600mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HASCO COMPONENTS INTERNATIONAL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 16.5 mm | |
Body Height | 17.2 mm | |
Body Length or Diameter | 22.1 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 600 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 960 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1440VA@250VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 150W@125VDC | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 22.1mm x 16.5mm x 17.2mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.004300228600457201 inch | |
Termination Type | SOLDER |
Alternate Parts for KSD205DC24V
This table gives cross-reference parts and alternative options found for KSD205DC24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSD205DC24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSD205DC5V | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.12A (Coil), 5VDC (Coil), 600mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Hasco Relays and Electronics International Corp | KSD205DC24V vs KSD205DC5V |
KSD205DC3V | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.2A (Coil), 3VDC (Coil), 600mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Hasco Relays and Electronics International Corp | KSD205DC24V vs KSD205DC3V |