Part Details for KSD5041QTA by Fairchild Semiconductor Corporation
Overview of KSD5041QTA by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSD5041QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KSD5041QTA-ND
|
DigiKey | TRANS NPN 20V 5A TO92-3 Min Qty: 3328 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65620 In Stock |
|
$0.0900 | Buy Now |
|
Quest Components | 5000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 50 |
|
$0.1453 / $0.1743 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 5A, 20V, NPN, TO-92 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 65631 |
|
$0.0774 / $0.0910 | Buy Now |
Part Details for KSD5041QTA
KSD5041QTA CAD Models
KSD5041QTA Part Data Attributes
|
KSD5041QTA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSD5041QTA
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 230 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |