Part Details for KSD794AYSTU by Fairchild Semiconductor Corporation
Overview of KSD794AYSTU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for KSD794AYSTU
KSD794AYSTU CAD Models
KSD794AYSTU Part Data Attributes
|
KSD794AYSTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSD794AYSTU
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-126 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |