-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 1920-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H0524
|
Newark | Npn/3A/70V/To-126 Rohs Compliant: Yes |Onsemi KSD794AYSTU Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.3150 | Buy Now |
DISTI #
KSD794AYSTU-ND
|
DigiKey | TRANS NPN 60V 3A TO126-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2395 / $0.7200 | Buy Now |
DISTI #
KSD794AYSTU
|
Avnet Americas | Trans GP BJT NPN 60V 3A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: KSD794AYSTU) RoHS: Compliant Min Qty: 3840 Package Multiple: 1920 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.2352 / $0.2808 | Buy Now |
DISTI #
512-KSD794AYSTU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 292 |
|
$0.2390 / $0.7400 | Buy Now |
DISTI #
KSD794AYSTU
|
Avnet Americas | Trans GP BJT NPN 60V 3A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: KSD794AYSTU) RoHS: Compliant Min Qty: 3840 Package Multiple: 1920 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.2352 / $0.2808 | Buy Now |
DISTI #
KSD794AYSTU
|
Avnet Americas | Trans GP BJT NPN 60V 3A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: KSD794AYSTU) RoHS: Compliant Min Qty: 3840 Package Multiple: 1920 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.2352 / $0.2808 | Buy Now |
DISTI #
3615405
|
Farnell | NPN EPITAXIAL SILICON TRANSISTOR RoHS: Compliant Min Qty: 1920 Lead time: 10 Weeks, 1 Days Container: Tube | 0 |
|
$0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSD794AYSTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSD794AYSTU
onsemi
NPN Epitaxial Silicon Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |