Part Details for KSF2BNB1BBB by Cherry Industrial Solutions
Overview of KSF2BNB1BBB by Cherry Industrial Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSF2BNB1BBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-KSF2BNB1BBB-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 100 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
3190 In Stock |
|
$6.0600 / $6.4400 | Buy Now |
DISTI #
CH948-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 100 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$4.7438 | Buy Now |
DISTI #
540-KSF2BNB1BBB
|
Mouser Electronics | Rocker Switches SPDT - On-On 16A 125VAC RoHS: Compliant | 0 |
|
$4.4100 / $4.4800 | Order Now |
DISTI #
70207452
|
RS | Switch, Rocker, SPDT, ON-ON, IP56,Concave, Non-Illum, Black, No Legend,16A,125VAC, QC | ZF Electronics KSF2BNB1BBB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6900 | RFQ |
DISTI #
000000000002784242
|
Sager | Rocker Switches SPDT - On-On 16A 125VAC Min Qty: 500 | 0 |
|
$3.4500 / $4.6300 | Buy Now |