Part Details for KSI0M431 LFTR by C&K
Overview of KSI0M431 LFTR by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK1491-06SLFTR | Renesas Electronics Corporation | CS5530 Geode™ Clock Source | |
MK1493-05GLFTR | Renesas Electronics Corporation | Differential Spread Spectrum Clock Driver | |
MK1581-01GILFTR | Renesas Electronics Corporation | Low Phase Noise T1/E1 Clock Generator |
Price & Stock for KSI0M431 LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1900
|
Newark | Ksi0M431 Lftr |C&k Components KSI0M431 LFTR RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 / $0.8740 | Buy Now |
DISTI #
KSI0M431LFTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Min Qty: 10000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5517 | Buy Now |