Part Details for KSJ0V411 LFT by C&K
Overview of KSJ0V411 LFT by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSJ0V411 LFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-KSJ0V411LFT
|
Mouser Electronics | Tactile Switches SW Tactile N.O.SPST BTN 0.05A 32VDC 1W RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
27171161
|
Verical | Switch Tactile OFF Mom SPST Dome PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Box RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 2872 |
|
$0.8300 / $1.0100 | Buy Now |
DISTI #
51590836
|
Verical | Switch Tactile OFF Mom SPST Dome PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Box RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1527 | Americas - 180 |
|
$1.7035 / $2.1854 | Buy Now |