Part Details for KSK-1A35/1-2530 by Standex-Meder Electronics
Overview of KSK-1A35/1-2530 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSK-1A35/1-2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5068
|
Newark | Reed Sw, Spst-No, 1A, 200V, Th, Product Range:Ksk-1A35 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:1A, Switching Voltage Max:200V, Switching Power Max:20W, Contact Resistance Max:0.15Ohm, Rohs Compliant: Yes |Standexmeder KSK-1A35/1-2530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.4700 | Buy Now |
DISTI #
876-KSK-1A35/1-2530
|
Mouser Electronics | Magnetic / Reed Switches 10W 1000V 1.25A A-NO 10.5mm RoHS: Compliant | 0 |
|
$1.3600 | Order Now |