Part Details for KSK-1A66/3-1015 by Standex-Meder Electronics
Overview of KSK-1A66/3-1015 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSK-1A66/3-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1318-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 200V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
962 In Stock |
|
$0.3939 / $0.8200 | Buy Now |
DISTI #
876-KSK-1A66/3-1015
|
Mouser Electronics | Magnetic / Reed Switches SPST-NO 14mm Switch 1 Form A RoHS: Compliant | 910 |
|
$0.3930 / $0.8100 | Buy Now |
DISTI #
E02:0323_02815613
|
Arrow Electronics | Switch Reed N.O. 0.5A 200VAC 200VDC 10VA 0.7ms 150mOhm Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2234 | Europe - 1986 |
|
$0.2829 / $0.3937 | Buy Now |
DISTI #
STXKSK-1A66/3-1015
|
Heilind Electronics | 2116631015 REED SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contact, AT 1015 RoHS: Compliant | 0 |
|
$0.3989 / $0.5908 | Buy Now |
DISTI #
63202364
|
Verical | Switch Reed N.O. 0.5A 200VAC 200VDC 10VA 0.7ms 150mOhm Min Qty: 25 Package Multiple: 1 Date Code: 2234 | Americas - 1975 |
|
$0.2823 / $0.3879 | Buy Now |
DISTI #
KSK-1A66/3-1015
|
TTI | Magnetic / Reed Switches SPST-NO 14mm Switch 1 Form A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3890 / $0.4280 | Buy Now |
DISTI #
KSK-1A66/3-1015
|
TME | Reed switch, Range: 10÷15AT, Pswitch: 10W, Ø2.2x14mm, 500mA Min Qty: 10 | 1870 |
|
$0.3900 / $0.5700 | Buy Now |
|
Perfect Parts Corporation | 1859 |
|
RFQ |
Part Details for KSK-1A66/3-1015
KSK-1A66/3-1015 CAD Models
KSK-1A66/3-1015 Part Data Attributes
|
KSK-1A66/3-1015
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1A66/3-1015
Standex-Meder Electronics
Dry Reed Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | DRY REED SWITCH |