Part Details for KSK-1A80-1020 by Standex-Meder Electronics
Overview of KSK-1A80-1020 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSK-1A80-1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2785
|
Newark | Reed Switch, 10W, Product Range:Ksk-1A80 Series, Contact Configuration:Spst-No, Switch Mounting:-, Contact Current Max:500Ma, Switching Voltage Max:170V, Switching Power Max:10W, Contact Resistance Max:0.25Ohm, Operate At Min:10At, Rohs Compliant: Yes |Standexmeder KSK-1A80-1020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1358 |
|
$1.5400 / $1.9400 | Buy Now |
DISTI #
STXKSK-1A80-1020
|
Heilind Electronics | 2118001020 REED SWITCH | Americas - 0 in Stock |
|
Buy Now |