Part Details for KSK-1A85-1520 by Standex-Meder Electronics
Overview of KSK-1A85-1520 by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11520DW-G | Rochester Electronics LLC | 74ACT11520 - Identity Comparator |
Price & Stock for KSK-1A85-1520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXKSK-1A85-1520
|
Heilind Electronics | 2118501520 REED SWITCH | Americas - 0 in Stock |
|
Buy Now |
Part Details for KSK-1A85-1520
KSK-1A85-1520 CAD Models
KSK-1A85-1520 Part Data Attributes
|
KSK-1A85-1520
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1A85-1520
Standex-Meder Electronics
Dry Reed Switch, SPST, 1A, 1000VDC, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 21 mm | |
Body Length or Diameter | 2.75 mm | |
Contact (AC) Max Rating R Load | 1A@1000VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@1000VDC | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 20 AT | |
Pull-in Value-Min | 15 AT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |