Part Details for KSL0M211LFTR by C&K
Overview of KSL0M211LFTR by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSL0M211LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9237
|
Newark | Tact/C&k Components Rohs Compliant: Yes |C&k Components KSL0M211LFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 / $0.5500 | Buy Now |
DISTI #
611-KSL0M211-LFT
|
Mouser Electronics | Tactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W RoHS: Compliant | 10367 |
|
$0.4430 / $0.7700 | Buy Now |
DISTI #
70186880
|
RS | Switch, Tactile, Sealed, SPST-NO, OFF-MOM, Long Act,1.3N/100K,0.05A,32VDC, PC Pin | C&K KSL0M211LFTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 36 |
|
$0.5460 / $0.7800 | Buy Now |
|
Future Electronics | KSL Series SPST 50 mA 32 VDC 1.3N Sealed Tact Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.4350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$0.4140 | Buy Now |
DISTI #
KSL0M211LFTR
|
TTI | Tactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 15000 In Stock |
|
$0.3880 / $0.4110 | Buy Now |
DISTI #
KSL0M211LFTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, THT, none, 1.3N Min Qty: 5 | 4807 |
|
$0.4310 / $0.6900 | Buy Now |
DISTI #
C&K Components KSL0M211LFTR
|
PEI Genesis | Tactile Switches | 9920 |
|
Buy Now | |
DISTI #
000000000005592806
|
Sager | Tactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W Min Qty: 2500 | 20000 |
|
$0.5233 | Buy Now |