Part Details for KSL0M331 LFTR by C&K
Overview of KSL0M331 LFTR by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSL0M331 LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5280
|
Newark | Tactile Sw, Spst-No, 0.01A, 32Vdc, Th, Product Range:Ksl Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:130Gf, Contact Rating:10Ma At 32Vdc, Switch Dimensions (L Rohs Compliant: Yes |C&k Components KSL0M331 LFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5248 |
|
$1.1500 / $1.4800 | Buy Now |
DISTI #
35AH1226
|
Newark | Tact |C&k Components KSL0M331 LFTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7060 / $1.2800 | Buy Now |
DISTI #
CKN11525-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
956 In Stock |
|
$0.8699 / $1.6800 | Buy Now |
DISTI #
KSL0M331LFTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.01A/32VDC, THT, 1.3N, 9.9mm Min Qty: 5 | 2445 |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
2845713
|
element14 Asia-Pacific | TACTILE SW, SPST-NO, 0.01A, 32VDC, TH RoHS: Compliant Min Qty: 1 Container: Each | 5248 |
|
$0.8055 / $1.3892 | Buy Now |
DISTI #
2845713
|
Farnell | TACTILE SW, SPST-NO, 0.01A, 32VDC, TH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 5248 |
|
$1.3053 / $1.6693 | Buy Now |