Part Details for KSL0V211LFTR by CK tools
Overview of KSL0V211LFTR by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSL0V211LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8mm 11.1mm Round Button 50mA Horizontal Plug 8mm SPST 32V Plugin Tactile Switches ROHS | 189 |
|
$0.3594 / $0.5152 | Buy Now |