Part Details for KSL0V331LFTR by C&K
Overview of KSL0V331LFTR by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSL0V331LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9251
|
Newark | Tactile Sw No Spst Ext Rnd Bttn 0.01A 32Vdc 0.2W Rohs Compliant: Yes |C&k Components KSL0V331LFTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 18370 |
|
$1.4600 | Buy Now |
DISTI #
611-KSL0V331LFT
|
Mouser Electronics | Tactile Switches NO SPST Ext Rnd Bttn 0.01A 32VDC 0.2W RoHS: Compliant | 2320 |
|
$1.0100 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 1 | 0 |
|
$1.0700 | Buy Now |
DISTI #
KSL0V331LFTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.01A/32VDC, THT, 1.3N, 9.9mm Min Qty: 1 | 3128 |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
C&K Components KSL0V331LFTR
|
PEI Genesis | Keypad Switch 1 Switches | 18370 |
|
Buy Now | |
DISTI #
000000000005592813
|
Sager | Tactile Switches NO SPST Ext Rnd Bttn 0.01A 32VDC 0.2W Min Qty: 2500 | 0 |
|
$1.3400 | Buy Now |
Part Details for KSL0V331LFTR
KSL0V331LFTR CAD Models
KSL0V331LFTR Part Data Attributes
|
KSL0V331LFTR
C&K
Buy Now
Datasheet
|
Compare Parts:
KSL0V331LFTR
C&K
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.5 mm | |
Actuator Type | LONG HARD PLASTIC TYPE | |
Body Breadth | 7.7 mm | |
Body Length or Diameter | 8.77 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.3 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | IP60 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.187 inch | |
Termination Type | SOLDER |
Alternate Parts for KSL0V331LFTR
This table gives cross-reference parts and alternative options found for KSL0V331LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSL0V331LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA0V311LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.8N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSL0V331LFTR vs KSA0V311LFT |
KSA0M331LFT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 1.3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KSL0V331LFTR vs KSA0M331LFT |
KSA0M311LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL0V331LFTR vs KSA0M311LFT |
KSL0M331LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL0V331LFTR vs KSL0M331LFT |
KSL0M311 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 1.3N, THROUGH HOLE-STRAIGHT | C&K | KSL0V331LFTR vs KSL0M311 |
KSL0A332LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.3N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL0V331LFTR vs KSL0A332LFT |
KSL0V331LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.8N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSL0V331LFTR vs KSL0V331LFT |
KSL0M311LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL0V331LFTR vs KSL0M311LFT |
KSL0A311LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL0V331LFTR vs KSL0A311LFT |
KSA0A311LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL0V331LFTR vs KSA0A311LFT |