Part Details for KSL1M211LFTR by C&K
Overview of KSL1M211LFTR by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSL1M211LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9259
|
Newark | Tactile Switches Switch Tact Long Sld W/Gnd Term |C&k Components KSL1M211LFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13303 |
|
$0.7510 / $0.9720 | Buy Now |
DISTI #
611-KSL1M211LFT
|
Mouser Electronics | Tactile Switches Switch Tact Long Sld W/Gnd Term RoHS: Compliant | 181 |
|
$0.4410 / $0.8400 | Buy Now |
|
Future Electronics | KSL Series SPST 50 mA 32 V Long Plastic Actuator IP60 Sealed Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.4550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$0.4400 | Buy Now |
DISTI #
C&K Components KSL1M211LFTR
|
PEI Genesis | Keypad Switch 1 Switches | 13303 |
|
Buy Now | |
DISTI #
000000000005592818
|
Sager | Tactile Switches Switch Tact Long Sld W/Gnd Term Min Qty: 2500 | 0 |
|
$0.5500 | Buy Now |
Part Details for KSL1M211LFTR
KSL1M211LFTR CAD Models
KSL1M211LFTR Part Data Attributes
|
KSL1M211LFTR
C&K
Buy Now
Datasheet
|
Compare Parts:
KSL1M211LFTR
C&K
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.5 mm | |
Actuator Type | LONG HARD PLASTIC TYPE | |
Body Breadth | 7.3 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; BULK | |
Sealing | IP60 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER |
Alternate Parts for KSL1M211LFTR
This table gives cross-reference parts and alternative options found for KSL1M211LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSL1M211LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA1M211LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL1M211LFTR vs KSA1M211LFT |
KSL1M231LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL1M211LFTR vs KSL1M231LFT |
KSL1M211LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL1M211LFTR vs KSL1M211LFT |