Part Details for KSL1M411LFTR by C&K
Overview of KSL1M411LFTR by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSL1M411LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9261
|
Newark | Tactile Switches Spst Rnd Bttn Pc 0.05A 32Vdc 1W |C&k Components KSL1M411LFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4364 |
|
$0.8040 / $1.0200 | Buy Now |
DISTI #
611-KSL1M411LFT
|
Mouser Electronics | Tactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W RoHS: Compliant | 177 |
|
$0.4490 / $0.8900 | Buy Now |
|
Future Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$0.4600 / $0.5050 | Buy Now |
|
Future Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
DISTI #
KSL1M411LFTR
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/32VDC, THT, 3N, 7.4x7.3x9.9mm Min Qty: 10000 | 0 |
|
$0.4730 | RFQ |
DISTI #
C&K Components KSL1M411LFTR
|
PEI Genesis | Keypad Switch 1 Switches | 5084 |
|
Buy Now | |
DISTI #
000000000005592819
|
Sager | Tactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W Min Qty: 2500 | 0 |
|
$0.5500 | Buy Now |
Part Details for KSL1M411LFTR
KSL1M411LFTR CAD Models
KSL1M411LFTR Part Data Attributes
|
KSL1M411LFTR
C&K
Buy Now
Datasheet
|
Compare Parts:
KSL1M411LFTR
C&K
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 16 Weeks | |
Actuator Travel | 0.6 mm | |
Actuator Type | LONG HARD PLASTIC TYPE | |
Body Breadth | 7.3 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; BULK | |
Sealing | IP60 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER |