Part Details for KSM1131DLFG by C&K
Overview of KSM1131DLFG by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSM1131DLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C&K Components KSM1131DLFG
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now |
Part Details for KSM1131DLFG
KSM1131DLFG CAD Models
KSM1131DLFG Part Data Attributes
|
KSM1131DLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSM1131DLFG
C&K
SNAP ACTING/LIMIT SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.071 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 1.4986 mm | |
Body Height | 6.4008 mm | |
Body Length or Diameter | 5.7912 mm | |
Center Contact Plating | GOLD | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |