Part Details for KSM1131ZLFG by C&K
Overview of KSM1131ZLFG by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSM1131ZLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SIDE ACTUATED DETECT SWITCH Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 1.3mm, Solder Terminal, Surface Mount-right Angle RoHS: Compliant | Europe - 5100 |
|
RFQ |
Part Details for KSM1131ZLFG
KSM1131ZLFG CAD Models
KSM1131ZLFG Part Data Attributes
|
KSM1131ZLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSM1131ZLFG
C&K
SWITCH TACT SIDE ACT SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Actuator Length | 0.071 inch | |
Actuator Travel | 1.3 mm | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.8 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 6.4 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@24VDC | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |