Part Details for KSP06BU by onsemi
Overview of KSP06BU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KSP06BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSP06BU
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin TO-92 Bulk - Bulk (Alt: KSP06BU) RoHS: Compliant Min Qty: 8929 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 8960 Partner Stock |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
KSP06BU
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin TO-92 Bulk - Bulk (Alt: KSP06BU) RoHS: Compliant Min Qty: 8929 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 8960 Partner Stock |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
KSP06BU
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin TO-92 Bulk - Bulk (Alt: KSP06BU) RoHS: Compliant Min Qty: 8929 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 8960 Partner Stock |
|
$0.0694 / $0.0829 | Buy Now |
|
Flip Electronics | Stock, ship today | 8960 |
|
$0.0560 | RFQ |
Part Details for KSP06BU
KSP06BU CAD Models
KSP06BU Part Data Attributes:
|
KSP06BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSP06BU
onsemi
NPN Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for KSP06BU
This table gives cross-reference parts and alternative options found for KSP06BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP06BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP06BU | NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | KSP06BU vs KSP06BU |