-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSP42TAFSCT-ND
|
DigiKey | TRANS NPN 300V 0.5A TO92-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2593 In Stock |
|
$0.0465 / $0.3900 | Buy Now |
DISTI #
KSP42TA
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSP42TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 6000 Factory Stock |
|
$0.0446 / $0.0533 | Buy Now |
DISTI #
KSP42TA
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSP42TA) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0446 / $0.0533 | Buy Now |
DISTI #
512-KSP42TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 3525 |
|
$0.0520 / $0.3900 | Buy Now |
|
Future Electronics | KSP42 Series 300 V 625 mW Through Hole High Voltage Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 18000Ammo Pack |
|
$0.0510 / $0.0578 | Buy Now |
|
Future Electronics | KSP42 Series 300 V 625 mW Through Hole High Voltage Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0510 / $0.0578 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 70 |
|
$0.1125 / $0.2250 | Buy Now |
|
Quest Components | 56 |
|
$0.1500 / $0.3000 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 300V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0502 / $0.0591 | Buy Now |
DISTI #
KSP42TA
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSP42TA) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0446 / $0.0533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSP42TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSP42TA
onsemi
NPN Epitaxial Silicon Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for KSP42TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP42TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP42ABU | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSP42TA vs KSP42ABU |
KSP42IUTA | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSP42TA vs KSP42IUTA |
KSP42TWTA | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSP42TA vs KSP42TWTA |
KSP42J18Z | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP42TA vs KSP42J18Z |
KSP42J05Z | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP42TA vs KSP42J05Z |
KSP42IUBU | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSP42TA vs KSP42IUBU |
KSP42BU | NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | KSP42TA vs KSP42BU |
KSP42BU_NL | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | KSP42TA vs KSP42BU_NL |
KSP42ATA | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSP42TA vs KSP42ATA |