Part Details for KSP45BU by Fairchild Semiconductor Corporation
Overview of KSP45BU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSP45BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.3A, 350V, NPN, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for KSP45BU
KSP45BU CAD Models
KSP45BU Part Data Attributes
|
KSP45BU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSP45BU
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.3A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 3 LD, TO92 MOLDED TO-5 STANDARD LD FORM ( JO5Z OPTION) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for KSP45BU
This table gives cross-reference parts and alternative options found for KSP45BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP45BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP45BU | 300mA, 350V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | KSP45BU vs KSP45BU |