Part Details for KSP92BU by Fairchild Semiconductor Corporation
Overview of KSP92BU by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSP92BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KSP92BU-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR, Min Qty: 6125 Container: Bulk MARKETPLACE PRODUCT |
1130774 In Stock |
|
$0.0500 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 300V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 1260774 |
|
$0.0420 / $0.0494 | Buy Now |
|
Chip1Cloud | TRANS PNP 300V 0.5A TO-92 | 184300 |
|
RFQ |
Part Details for KSP92BU
KSP92BU CAD Models
KSP92BU Part Data Attributes:
|
KSP92BU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSP92BU
Fairchild Semiconductor Corporation
PNP Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for KSP92BU
This table gives cross-reference parts and alternative options found for KSP92BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP92BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP92BU | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | KSP92BU vs KSP92BU |
KSP92BU | PNP Epitaxial Silicon Transistor, 10000-BLKBG | onsemi | KSP92BU vs KSP92BU |