Part Details for KSR211G LFS by C&K
Overview of KSR211G LFS by C&K
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSR211G LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1253
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 180Gf, Product Range:Ksr Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:180Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components KSR211G LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 879 |
|
$0.7000 | Buy Now |
DISTI #
29AC7252
|
Newark | Switch, Spst, 0.05A, 32Vdc, Smd, Illumination:Non Illuminated, Contact Voltage Dc Nom:32V, Contact Current Max:50Ma, Operating Force:1.8N, Switch Terminals:Solder, Product Range:Ksr Series, Svhc:No Svhc (20-Jun-2016), Actuation Rohs Compliant: Yes |C&k Components KSR211G LFS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5330 / $0.5790 | Buy Now |
DISTI #
39AH6802
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 180Gf, Product Range:Ksr Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:180Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components KSR211G LFS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7240 | Buy Now |
DISTI #
V36:1790_27521562
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 1.8N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 5000 |
|
$0.2721 / $0.4252 | Buy Now |
DISTI #
E02:0323_01851866
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 1.8N SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2401 | Europe - 2500 |
|
$0.4513 / $0.4959 | Buy Now |
DISTI #
V72:2272_07434594
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 1.8N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 Container: Cut Strips | Americas - 90 |
|
$0.5007 / $0.7291 | Buy Now |
DISTI #
17150567
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 1.8N SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 85000 |
|
$0.4800 | Buy Now |
DISTI #
66987932
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 1.8N SMD T/R RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1649 | Americas - 62500 |
|
$0.6374 / $1.2953 | Buy Now |
DISTI #
76475354
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 1.8N SMD T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1410 | Americas - 5000 |
|
$0.2721 / $0.3036 | Buy Now |
DISTI #
76472852
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 1.8N SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2401 | Americas - 2500 |
|
$0.4517 / $0.4964 | Buy Now |