Part Details for KSR211GLFS by Littelfuse Inc
Overview of KSR211GLFS by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSR211GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Subminiature Tact Switch for SMT RoHS: Compliant |
148517 In Stock |
|
$0.4741 / $0.9326 | Buy Now |
DISTI #
76480520
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 1.8N SMD T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 2489 |
|
$0.5575 / $0.5713 | Buy Now |
|
Master Electronics | Subminiature Tact Switch for SMT RoHS: Compliant |
148517 In Stock |
|
$0.4741 / $0.9326 | Buy Now |