Part Details for KSR223GNCLFG by ITT Interconnect Solutions
Overview of KSR223GNCLFG by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSR223GNCLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 383 |
|
RFQ |
Part Details for KSR223GNCLFG
KSR223GNCLFG CAD Models
KSR223GNCLFG Part Data Attributes:
|
KSR223GNCLFG
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KSR223GNCLFG
ITT Interconnect Solutions
Keypad Switch, 1 Switches, SPST, Momentary, 0.01A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | SOFT TYPE | |
Body Breadth | 3.8 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@32VDC | |
Contact Voltage(DC)-Max | 32 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for KSR223GNCLFG
This table gives cross-reference parts and alternative options found for KSR223GNCLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSR223GNCLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSR223GLFG | Keypad Switch, 1 Switches, SPST, Momentary, 0.01A, 32VDC, 2.3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KSR223GNCLFG vs KSR223GLFG |
KSR223GLFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 2.3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KSR223GNCLFG vs KSR223GLFS |
KSR223GLFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | KSR223GNCLFG vs KSR223GLFG |