Part Details for KSR224G LFG by C&K
Overview of KSR224G LFG by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSR224G LFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1261
|
Newark | Ksr224G Lfg |C&k Components KSR224G LFG Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7920 | Buy Now |
DISTI #
108-KSR224GLFGCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13255 In Stock |
|
$0.5315 / $1.1100 | Buy Now |
DISTI #
KSR224GLFG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.01A/32VDC, SMT, 2N, 2.5mm, IP50 Min Qty: 15000 | 0 |
|
$0.7200 | RFQ |