Part Details for KSR234GLFG by C&K
Overview of KSR234GLFG by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSR234GLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9275
|
Newark | Tactile Sw No Rnd Bttn Gullwing 0.05A 32Vdc 0.2W |C&k Components KSR234GLFG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 7500 |
|
$0.9050 | Buy Now |
DISTI #
611-KSR234GLFG
|
Mouser Electronics | Tactile Switches NO Rnd Bttn GullWing 0.05A 32VDC 0.2W RoHS: Compliant | 2347 |
|
$0.5360 / $1.1100 | Buy Now |
|
Future Electronics | KSR Series Sub Mini SPST 3 N Gull Wing SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6000 | Buy Now |
DISTI #
C&K Components KSR234GLFG
|
PEI Genesis | Keypad Switch 1 Switches | 10000 |
|
Buy Now | |
DISTI #
000000000002430347
|
Sager | Tactile Switches NO Rnd Bttn GullWing 0.05A 32VDC 0.2W Min Qty: 2500 | 0 |
|
$0.7433 | Buy Now |
Part Details for KSR234GLFG
KSR234GLFG CAD Models
KSR234GLFG Part Data Attributes:
|
KSR234GLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSR234GLFG
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.3556 mm | |
Actuator Type | SOFT TYPE | |
Body Breadth | 3.8 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | .01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.75 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP50 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for KSR234GLFG
This table gives cross-reference parts and alternative options found for KSR234GLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSR234GLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSB1M432LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSR234GLFG vs KSB1M432LFT |
KSC741GLFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 4.9N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KSR234GLFG vs KSC741GLFG |
KSC121GLFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2.5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KSR234GLFG vs KSC121GLFG |
KSF1A531LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSR234GLFG vs KSF1A531LFT |
KSF0A532LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSR234GLFG vs KSF0A532LFT |
KSF0A431LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSR234GLFG vs KSF0A431LFT |
KSB0M130LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSR234GLFG vs KSB0M130LFT |
KSI1M431LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSR234GLFG vs KSI1M431LFT |
KSB1M130LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSR234GLFG vs KSB1M130LFT |
KSB0M131LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSR234GLFG vs KSB0M131LFT |