Part Details for KSS221G LFS by C&K
Overview of KSS221G LFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSS221G LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2789
|
Newark | Tact Switch, Side Actuated, Low, Product Range:Kss Series, Actuator Orientation:Side Actuated, Switch Mounting:Smd, Actuator Style:Rectangular Button, Actuating Force:200Gf, Contact Rating:50Ma At 32Vdc, Switch Dimensions (L X Rohs Compliant: Yes |C&k Components KSS221G LFS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12147 |
|
$0.6180 / $0.7800 | Buy Now |
DISTI #
39AH6808
|
Newark | Tactile Switch, 0.05A, 32Vdc, Smd, 200Gf, Product Range:Kss Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:200Gf, Contact Rating:50Ma At 32Vdc Rohs Compliant: Yes |C&k Components KSS221G LFS Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 | Buy Now |
DISTI #
35AH1272
|
Newark | Subminiature Smt Side Actuated |C&k Components KSS221G LFS Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5170 | Buy Now |
DISTI #
KSS221GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 2N, IP40 Min Qty: 2 | 6 |
|
$0.3360 / $0.4330 | Buy Now |