Part Details for KSS221GLFS by Littelfuse Inc
Overview of KSS221GLFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSS221GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch - Tactile - N.O. - SPST - Rectangular Button - Gull Wing - 0.05A - 32VDC - 1VA - 100000Cycles - 2N - SMD - T/R RoHS: Compliant |
762513 In Stock |
|
$0.3251 / $0.3614 | Buy Now |
|
Master Electronics | Switch - Tactile - N.O. - SPST - Rectangular Button - Gull Wing - 0.05A - 32VDC - 1VA - 100000Cycles - 2N - SMD - T/R RoHS: Compliant |
762513 In Stock |
|
$0.3251 / $0.3614 | Buy Now |