There are no models available for this part yet.
Overview of KSS321GLFS by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KSS321GLFS by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Subminiature SMT Side Actuated RoHS: Compliant |
34653 Partner Stock |
|
$0.3383 / $0.5026 | Buy Now | ||
DISTI #
C1S146000123533
|
Chip1Stop | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD T/R RoHS: Compliant | 1 |
|
$0.5100 | Buy Now | |
Master Electronics | Subminiature SMT Side Actuated RoHS: Compliant |
34653 Partner Stock |
|
$0.3383 / $0.5026 | Buy Now |