Part Details for KSSG23J12 by Kingstate Electronics Corporation
Overview of KSSG23J12 by Kingstate Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSSG23J12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6022
|
Newark | Buzzer, Magnetic, Smd, 75Db, 3V, Transducer Function:Buzzer, Tones:-, Supply Voltage Min:2V, Supply Voltage Max:4V, Operating Current Max:100Ma, Sound Level Spl:75Dba, Sound Level Distance:10Cm, Resonant Frequency:4Khz, Product Rohs Compliant: Yes |Kingstate KSSG23J12 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 572 |
|
$1.5300 / $2.7400 | Buy Now |
DISTI #
KSSG23J12
|
Avnet Abacus | Audio Indicator Transducer Magnetic 3Vo-p 110mA Solder Pad 2Vp-p Surface Mount (Alt: KSSG23J12) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |