-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY, 0.01A, 32VDC, 1.9N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSU213WLFG by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201432RL
|
Farnell | DETECTION SWITCH, MINIATURE, 3WAY RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2998 |
|
$1.1315 | Buy Now |
DISTI #
1201432
|
Farnell | DETECTION SWITCH, MINIATURE, 3WAY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2998 |
|
$1.1315 / $1.4854 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 470 |
|
$0.5250 / $1.8750 | Buy Now |
DISTI #
KSU213WLFG
|
TME | Switch: detecting, Pos: 2, SPST-NO, 0.1A/32VDC, Illumin: none, SMT Min Qty: 2 | 1234 |
|
$0.7600 / $1.0900 | Buy Now |
|
New Advantage Corporation | KSU Series Micro Mini SPST 1.1 N Gull Wing Surface Mount Detect Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 16000 |
|
$0.7800 / $0.8357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSU213WLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSU213WLFG
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.01A, 32VDC, 1.9N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 0.65 mm | |
Actuator Type | STANDARD TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 3.5 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 5.5 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | .01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.9 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KSU213WLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSU213WLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSR221G | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2.5N, Solder Terminal, Surface Mount-straight | KSU213WLFG vs KSR221G |
KSR221GLFS | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 2.3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | KSU213WLFG vs KSR221GLFS |
KSU213STLFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY, 0.01A, 32VDC, 1.2N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | KSU213WLFG vs KSU213STLFG |
KSR251J | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 5.63N, Solder Terminal, Surface Mount-straight | KSU213WLFG vs KSR251J |
KSR213GLFG | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.01A, 32VDC, 1.8N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | KSU213WLFG vs KSR213GLFG |
KSR223GNCLFG | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.01A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | KSU213WLFG vs KSR223GNCLFG |
KSR221GLFG | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.01A, 32VDC, 2.3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | KSU213WLFG vs KSR221GLFG |
KSR223J | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 2.5N, Solder Terminal, Surface Mount-straight | KSU213WLFG vs KSR223J |
KSR254GLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5.6N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | KSU213WLFG vs KSR254GLFS |
KSR223GLFS | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 2.3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | KSU213WLFG vs KSR223GLFS |