There are no models available for this part yet.
Overview of KSW24BLK-0100 by Jonard Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for KSW24BLK-0100 by Jonard Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94B1276
|
Newark | Wire Wrapping Wire, 100Ft 24Awg Copper Black, Jacket Material:Pvdf, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Ok Industries KSW24BLK-0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9500 | Buy Now | |
DISTI #
K652-ND
|
DigiKey | WIRE 24 AWG BLACK 100 FT CSW Min Qty: 1 Lead time: 2 Weeks Container: Roll |
2 In Stock |
|
$36.6400 / $38.4800 | Buy Now | |
DISTI #
801-KSW24BLK
|
Mouser Electronics | Hook-up Wire 24AWG LOW STRP FORCE 100' SPOOL BLACK RoHS: Compliant | 10 |
|
$33.9500 | Buy Now | |
DISTI #
71135502
|
RS | WIRE 24 AWG BLACK 100 FT CSW | Jonard KSW24BLK-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$30.5200 / $34.2900 | Buy Now | |
Onlinecomponents.com | Wire 24 Awg Black 100 FT CSW RoHS: Compliant | 0 |
|
$33.9500 / $39.6000 | Buy Now |