There are no models available for this part yet.
Overview of KSW28B-0100 by Jonard Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for KSW28B-0100 by Jonard Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41B5416
|
Newark | Wire Wrapping Wire, 100Ft, 28Awg Copper Blue, Jacket Material:Pvdf, Jacket Color:Blue, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Ok Industries KSW28B-0100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$32.9500 | Buy Now | |
DISTI #
K750-ND
|
DigiKey | WIRE 28AWG BLUE 100 FT CSW Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$38.3300 | Buy Now | |
DISTI #
801-KSW28B
|
Mouser Electronics | Hook-up Wire 28AWG LOW STRP FORCE 100' SPOOL BLUE RoHS: Compliant | 0 |
|
$32.9500 | Order Now | |
DISTI #
71135510
|
RS | WIRE 28AWG BLUE 100 FT CSW | Jonard KSW28B-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2800 / $33.2800 | RFQ | |
Onlinecomponents.com | Wire 28Awg Blue 100 FT CSW RoHS: Compliant | 0 |
|
$32.9500 / $38.4300 | Buy Now |