Part Details for KSZ8041MLL by Micrel Inc
Overview of KSZ8041MLL by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8041MLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$2.9216 / $3.9840 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
2431890
|
Farnell | ETHERNET TXRX, 100MBPS, LQFP-48 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.8968 / $2.6002 | Buy Now |
Part Details for KSZ8041MLL
KSZ8041MLL CAD Models
KSZ8041MLL Part Data Attributes
|
KSZ8041MLL
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8041MLL
Micrel Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 7 X 7 MM, LEAD FREE, LQFP-48 | |
Reach Compliance Code | compliant | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |