Part Details for KSZ8061MNXV by Microchip Technology Inc
Overview of KSZ8061MNXV by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8061MNXV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Ethernet PHY, 100Mbps, -40 to 105��C, VQFN-32, RoHS | 5960 |
|
RFQ | |
DISTI #
KSZ8061MNXV
|
EBV Elektronik | 10BASE-T/100BASE-TX Physical Layer Transceiver (Alt: KSZ8061MNXV) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | Ethernet PHY, 100Mbps, -40 to 105°C, VQFN-32, RoHS | 5090 |
|
$48.5080 / $72.7620 | Buy Now |
Part Details for KSZ8061MNXV
KSZ8061MNXV CAD Models
KSZ8061MNXV Part Data Attributes:
|
KSZ8061MNXV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8061MNXV
Microchip Technology Inc
DATACOM, MANCHESTER ENCODER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for KSZ8061MNXV
This table gives cross-reference parts and alternative options found for KSZ8061MNXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8061MNXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8061MNXV-TR | Manchester Encoder | Microchip Technology Inc | KSZ8061MNXV vs KSZ8061MNXV-TR |