Part Details for KSZ8081MLXCA by Micrel Inc
Overview of KSZ8081MLXCA by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8081MLXCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 5463 |
|
RFQ |
Part Details for KSZ8081MLXCA
KSZ8081MLXCA CAD Models
KSZ8081MLXCA Part Data Attributes
|
KSZ8081MLXCA
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8081MLXCA
Micrel Inc
Ethernet Transceiver, 1-Trnsvr, PQFP48, LQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | unknown | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |