Part Details for KSZ8463FRLI by Microchip Technology Inc
Results Overview of KSZ8463FRLI by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ8463FRLI Information
KSZ8463FRLI by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for KSZ8463FRLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2503
|
Newark | Ethernet Switch, 100Mbps, Lqfp-64, Data Rate:100Mbps, Ethernet Type:Ieee 1588.2, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Controller Ic Case Style:Lqfp, No. Of Pins:64Pins, Ic Interface Type:Mii, Rmii, Operating Rohs Compliant: Yes |Microchip KSZ8463FRLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1000 / $8.8300 | Buy Now |
DISTI #
KSZ8463FRLI
|
Microchip Technology Inc | IEEE 1588 3-port 10/100 Switch w/Generic host I/F & Fibre support, LQFP, Projected EOL: 2039-10-19 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tray |
7831 Alternates Available COO: Taiwan |
|
$5.6500 / $8.5100 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 3-Port - 100Mbps - 64-Pin LQFP - Tray RoHS: Compliant | 960 In Stock |
|
$6.5700 / $8.7700 | Buy Now |
DISTI #
KSZ8463FRLI
|
TME | IC: ethernet switch, 10/100Base-T,100Base-FX, MDI,MDI-X,RMII Min Qty: 1 | 0 |
|
$7.4900 / $8.9900 | RFQ |
|
NAC | IEEE 1588 3-port 10/100 Switch w/Generic host I/F & Fibre support - Package: 64 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$6.6700 / $8.0400 | Buy Now |
DISTI #
KSZ8463FRLI
|
Avnet Silica | Ethernet Switch 3-Port 10Mbps/100Mbps 64-Pin LQFP Tray (Alt: KSZ8463FRLI) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KSZ8463FRLI
|
EBV Elektronik | Ethernet Switch 3-Port 10Mbps/100Mbps 64-Pin LQFP Tray (Alt: KSZ8463FRLI) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 100Mbps LQFP-64(10x10) Interface - Specialized ROHS | 470 |
|
$9.1016 / $12.7321 | Buy Now |
Part Details for KSZ8463FRLI
KSZ8463FRLI CAD Models
KSZ8463FRLI Part Data Attributes
|
KSZ8463FRLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8463FRLI
Microchip Technology Inc
DATACOM, MANCHESTER ENCODER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for KSZ8463FRLI
This table gives cross-reference parts and alternative options found for KSZ8463FRLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8463FRLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ8463RLI | Microchip Technology Inc | $6.8786 | DATACOM, MANCHESTER ENCODER | KSZ8463FRLI vs KSZ8463RLI |