Part Details for KSZ8794CNXIC-TR by Microchip Technology Inc
Overview of KSZ8794CNXIC-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8794CNXIC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8946
|
Newark | 4-Port 10/100 Switch With Rgmii/Gmii 64 Vqfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip KSZ8794CNXIC-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9900 | Buy Now |
DISTI #
KSZ8794CNXIC-CT-ND
|
DigiKey | IC CONTROLLER ETHERNET 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3133 In Stock |
|
$6.1875 / $7.6700 | Buy Now |
DISTI #
KSZ8794CNXIC-TR
|
Avnet Americas | Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN T/R - Tape and Reel (Alt: KSZ8794CNXIC-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.8100 / $7.6700 | Buy Now |
DISTI #
998-KSZ8794CNXICTR
|
Mouser Electronics | Ethernet ICs 4-Port 10/100 Switch with RGMII/GMII RoHS: Compliant | 3863 |
|
$6.0500 / $7.6700 | Buy Now |
DISTI #
KSZ8794CNXIC-TR
|
Microchip Technology Inc | 4-Port 10/100 Switch with RGMII/GMII, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 24980 |
|
$5.0800 / $7.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.7700 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 4-Port - 100Mbps - 64-Pin VQFN EP T/R |
7750 In Stock |
|
$5.9100 / $6.2500 | Buy Now |
DISTI #
KSZ8794CNXIC-TR
|
Avnet Americas | Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN T/R - Tape and Reel (Alt: KSZ8794CNXIC-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.8100 / $7.6700 | Buy Now |
|
Ameya Holding Limited | IC CONTROLLER ETHERNET 64QFN | 18000 |
|
RFQ | |
DISTI #
KSZ8794CNXIC-TR
|
Avnet Americas | Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN T/R - Tape and Reel (Alt: KSZ8794CNXIC-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.8100 / $7.6700 | Buy Now |
Part Details for KSZ8794CNXIC-TR
KSZ8794CNXIC-TR CAD Models
KSZ8794CNXIC-TR Part Data Attributes
|
KSZ8794CNXIC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8794CNXIC-TR
Microchip Technology Inc
IC CONTROLLER ETHERNET 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N64 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for KSZ8794CNXIC-TR
This table gives cross-reference parts and alternative options found for KSZ8794CNXIC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8794CNXIC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8794CNXCC | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ8794CNXIC-TR vs KSZ8794CNXCC |