-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8945
|
Newark | Enet Controller, 100Mbps, -40 To 85Deg C, Device Type:Ethernet Switch, Supported Standards:Ieee 802.3, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Ic Case/Package:Qfn, No. Of Pins:64Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip KSZ8794CNXIC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 368 |
|
$5.8300 | Buy Now |
DISTI #
576-4852-ND
|
DigiKey | IC CONTROLLER ETHERNET 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2728 In Stock |
|
$6.1875 / $7.6700 | Buy Now |
DISTI #
KSZ8794CNXIC
|
Avnet Americas | Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN - Trays (Alt: KSZ8794CNXIC) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.8100 / $7.6700 | Buy Now |
DISTI #
70Y8945
|
Avnet Americas | Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN - Bulk (Alt: 70Y8945) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 1 Days Container: Bulk | 368 Partner Stock |
|
$6.4400 / $7.9800 | Buy Now |
DISTI #
998-KSZ8794CNXIC
|
Mouser Electronics | Ethernet ICs 4-Port 10/100 Switch with RGMII/GMII RoHS: Compliant | 1558 |
|
$6.1800 / $7.6700 | Buy Now |
DISTI #
KSZ8794CNXIC
|
Microchip Technology Inc | 4-Port 10/100 Switch with RGMII/GMII, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13517 Alternates Available |
|
$5.0800 / $7.6700 | Buy Now |
|
Future Electronics | KSZ8794 Series 3.3 V 10/100 Base TX Physical Layer Transceiver - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$6.9300 | Buy Now |
|
Future Electronics | KSZ8794 Series 3.3 V 10/100 Base TX Physical Layer Transceiver - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.7700 / $6.0300 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 4-Port - 10Mbps/100Mbps - 100Mbps - 64-Pin QFN EP - Tray |
4824 In Stock |
|
$5.7800 / $7.2700 | Buy Now |
DISTI #
KSZ8794CNXIC
|
Avnet Americas | Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN - Trays (Alt: KSZ8794CNXIC) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.8100 / $7.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8794CNXIC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8794CNXIC
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N60 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC60,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for KSZ8794CNXIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8794CNXIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8794CNXCC | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ8794CNXIC vs KSZ8794CNXCC |