Part Details for KSZ8795CLXCC by Micrel Inc
Overview of KSZ8795CLXCC by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for KSZ8795CLXCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | ETHERNET TRANSCEIVER, CMOS, PQFP80 | 104 |
|
$6.2290 / $10.1010 | Buy Now |
|
ComSIT USA | Integrated 5-Port 10/100-Managed Ethernet Switch with Gigabit GMII/RGMII and MII/RMII Interfaces Ethernet Transceiver, CMOS, PQFP80 RoHS: Compliant | Europe - 2 |
|
RFQ |
Part Details for KSZ8795CLXCC
KSZ8795CLXCC CAD Models
KSZ8795CLXCC Part Data Attributes
|
KSZ8795CLXCC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8795CLXCC
Micrel Inc
Ethernet Transceiver, CMOS, PQFP80, 10 X 10 MM, ROHS COMPLIANT, MS-026BCE, LQFP-80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MS-026BCE, LQFP-80 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G80 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 10 mm |