-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ8795CLXIC by Microchip Technology Inc is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8948
|
Newark | Enet Controller, 1Gbps, -40 To 85Deg C, Device Type:Ethernet Switch, Supported Standards:Ieee 802.3, Ieee 802.3U, Ieee 802.3Z, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Ic Case/Package:Lqfp, No. Of Pins:80Pins Rohs Compliant: Yes |Microchip KSZ8795CLXIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 624 |
|
$5.1200 | Buy Now |
DISTI #
70Y8948
|
Avnet Americas | Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, IEEE 802.3z, 1.14 V, 1.26 V, LQFP - Bulk (Alt: 70Y8948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 624 Partner Stock |
|
$5.9800 / $7.4400 | Buy Now |
DISTI #
KSZ8795CLXIC
|
Avnet Americas | Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, IEEE 802.3z, 1.14 V, 1.26 V, LQFP - Trays (Alt: KSZ8795CLXIC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.2440 / $5.4277 | Buy Now |
|
Ameya Holding Limited | Integrated 5-Port 10/100 Base T/TX MAC/PHY Managed Ethernet Switch - LQFP-80 | 104 |
|
Buy Now RFQ | |
|
NAC | 5-Port 10/100 Switch with RGMII/GMII - Package: 80 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$5.6100 / $6.7600 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
KSZ8795CLXIC
|
Avnet Silica | Ethernet Controller Ethernet Switch IEEE 8023 IEEE 8023u IEEE 8023z 114 V 126 V LQFP (Alt: KSZ8795CLXIC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 160 |
|
Buy Now | |
DISTI #
KSZ8795CLXIC
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 116 |
|
$5.3600 / $5.9900 | Buy Now |
DISTI #
KSZ8795CLXIC
|
EBV Elektronik | Ethernet Controller Ethernet Switch IEEE 8023 IEEE 8023u IEEE 8023z 114 V 126 V LQFP (Alt: KSZ8795CLXIC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 160 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 160 |
|
$12.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8795CLXIC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8795CLXIC
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-03-28 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
The recommended PCB layout for the KSZ8795CLXIC can be found in the Microchip application note AN2054, which provides guidelines for PCB design, component placement, and thermal management.
The KSZ8795CLXIC supports VLAN tagging through its VLAN table. To configure VLAN tagging, you need to program the VLAN table using the SPI interface. Refer to the datasheet section 8.3.4 for more information.
The KSZ8795CLXIC supports cable lengths up to 100 meters for 1000BASE-T and 100 meters for 100BASE-TX. However, the actual cable length may vary depending on the cable quality and environmental conditions.
The KSZ8795CLXIC has a built-in power management feature that allows you to control the power consumption of the device. You can use the Power-Down (PD) pin to put the device in low-power mode. Refer to the datasheet section 7.3 for more information.
The KSZ8795CLXIC has an operating temperature range of -40°C to 85°C. However, the device can be operated at temperatures above 85°C with reduced performance and reliability.