Part Details for KSZ8842-16MVLI by Microchip Technology Inc
Overview of KSZ8842-16MVLI by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8842-16MVLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2507
|
Newark | Ethernet Switch, 100Mbps, Lqfp-128, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3X, Supply Voltage Min:3.1V, Supply Voltage Max:3.5V, Controller Ic Case Style:Lqfp, No. Of Pins:128Pins, Ic Interface Type:Pci, Rohs Compliant: Yes |Microchip KSZ8842-16MVLI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.0100 / $19.8500 | Buy Now |
DISTI #
576-2120-ND
|
DigiKey | IC ETHERNET SW 2PORT BUS 128LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
85 In Stock |
|
$15.3875 / $19.0900 | Buy Now |
DISTI #
KSZ8842-16MVLI
|
Avnet Americas | Ethernet Switch 2-Port 10Mbps/100Mbps 128-Pin LQFP Tray - Trays (Alt: KSZ8842-16MVLI) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$14.4700 / $19.0900 | Buy Now |
DISTI #
998-KSZ8842-16MVLI
|
Mouser Electronics | Ethernet ICs 2-Port 10/100 Switch/Repeater w/ Generic 8/16-bit Bus I/F RoHS: Compliant | 599 |
|
$15.3900 / $19.0900 | Buy Now |
DISTI #
VBF:5286_07847103
|
Arrow Electronics | Ethernet Switch 2-Port 100Mbps 128-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2245 | Americas - 6 |
|
$15.7900 / $18.5200 | Buy Now |
DISTI #
KSZ8842-16MVLI
|
Microchip Technology Inc | 2-Port 10/100 Switch/Repeater w/ Generic 8/16-bit Bus I/F, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2430 Alternates Available |
|
$12.6800 / $19.0900 | Buy Now |
|
Future Electronics | 3.5 V 2-Port Ethernet Switch Plus 8-16-Bit Generic Bus Interface - LQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 90 Container: Tray | 77Tray |
|
$14.1900 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 2-Port - 100Mbps - Automotive - 128-Pin LQFP - Tray |
467 In Stock 5760 Factory Stock |
|
$14.8800 / $18.0700 | Buy Now |
DISTI #
62407423
|
Verical | Ethernet Switch 2-Port 100Mbps 128-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2216 | Americas - 467 |
|
$18.1981 / $22.2811 | Buy Now |
DISTI #
KSZ8842-16MVLI
|
Avnet Americas | Ethernet Switch 2-Port 10Mbps/100Mbps 128-Pin LQFP Tray - Trays (Alt: KSZ8842-16MVLI) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$14.4700 / $19.0900 | Buy Now |
Part Details for KSZ8842-16MVLI
KSZ8842-16MVLI CAD Models
KSZ8842-16MVLI Part Data Attributes:
|
KSZ8842-16MVLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8842-16MVLI
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8842-16MVLI
This table gives cross-reference parts and alternative options found for KSZ8842-16MVLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8842-16MVLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8842-16MQL | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8842-16MVLI vs KSZ8842-16MQL |